- Home ›
- All Products›
- 1-1672325-5
1-1672325-5
TE Connectivity / AMP Brand
TRANSFORMER OUTLINE
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TRANSFORMER OUTLINE
Search Keywords: 116723255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1672325-5
-
Alias/AKA:4900-9013RD63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:12 VA
-
Secondary Voltage:12.6 V, 6.3 V
-
Mount Style:Printed Circuit Board
-
Dimensions:1.89 x 1.58 x 1.41 in
-
Termination Type:Printed Circuit Board
-
Primary Voltage:115 V , 230 V
-
Product Type:Transformer
-
Packaging Method:Bulk Pack
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.