- Home ›
- All Products›
- 1-1672325-0
1-1672325-0
TE Connectivity / AMP Brand
TRANSFORMER OUTLINE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TRANSFORMER OUTLINE
Search Keywords: 116723250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1672325-0
-
Alias/AKA:4900-8048RD63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:1.89 x 1.58 x 1.41 in
-
Mount Style:Printed Circuit Board
-
Secondary Voltage:24 V, 48 V
-
Primary Voltage:115 V
-
Packaging Method:Bulk Pack
-
Power Rating:12 VA
-
Termination Type:Printed Circuit Board
-
Product Type:Transformer
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.42
45
$7.29
90
$7.15
192
$6.87
500
$6.25
1,000
$5.87
2,500 +
$5.62
Click for Quote
Log in
to unlock special pricing