Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1-1672324-5 by TE Connectivity / Amp Brand
Image is representational - see mfr. specs
TE Connectivity / Amp Brand

TRANSFORMER OUTLINE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Package Packaging
Certificate of Compliance Guarantee
Description +
TRANSFORMER OUTLINE
Search Keywords: 116723245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Amp Brand
  • Part No:
    1-1672324-5
  • Alias/AKA:
    4900-9013RA60
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    CN
  • ECCN:
    EAR99
  • Mount Style:
    Printed Circuit Board
  • Product Type:
    Transformer
  • Secondary Voltage:
    12.6 V, 6.3 V
  • Dimensions:
    1.38 x 1.17 x .93 in
  • Packaging Method:
    Bulk Pack
  • Power Rating:
    1.1 VA
  • Termination Type:
    Printed Circuit Board
  • Primary Voltage:
    115 V , 230 V
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
75
13 Weeks can ship 9/16/24
Backorder
Qty
Unit Price
75
€6.885
150
€5.179
225
€4.607
300 +
€4.493
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States