- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1670990-2
1-1670990-2
TE Connectivity / AMP Brand
10POS MQS REC COD B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
10POS MQS REC COD B
Search Keywords: 116709902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1670990-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:12 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,228
Ships today, if you order in
Minimum Order Quantity:
200
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
200
$0.4894
500
$0.4323
1,000
$0.4150
3,000
$0.3878
5,000
$0.3752
8,000
$0.3635
10,000
$0.3580
15,000 +
$0.3431
Click for Quote
Log in
to unlock special pricing