- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1670918-1
TE Connectivity / AMP Brand
1-1670918-1
4POS, MCON 1.2 LL REC SEALED
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS, MCON 1.2 LL REC SEALED
Search Keywords: 116709181
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1670918-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | BR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Termination Method: | Crimp |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 12 VDC |
| Operating Temperature: | -40 to 130 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1670918-1 RoHS compliant?
Yes, 1-1670918-1 is RoHS compliant.
What is the lead time for 1-1670918-1?
The standard lead time for 1-1670918-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,229
Can Ship immediately
Minimum Order Quantity:
25
35 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
25
$1.203
250
$0.761
500
$0.746
1,500
$0.732
3,000
$0.730
6,000
$0.728
7,500
$0.726
10,500 +
$0.724
Click for Quote
Log in
to unlock special pricing