- Home ›
- All Products›
- 1-1670730-2
TE Connectivity / AMP Brand
1-1670730-2
3POS,TAB 1.5X0.63 TAB HSG MID POS CLOSED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1670730-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Centerline (Pitch): | .157 in, 4 mm |
| UL Flammability Rating: | UL 94V-0 |
| Connector Mounting Type: | Panel Mount |
| Connector System: | Wire-to-Wire |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Connector & Housing Type: | Housing for Male Terminals |
| Connector Position Assurance Capable: | No |
| Number of Rows: | 1 |
| Contact Size: | 1.6mm |
| Terminal Position Assurance: | Yes |
| Circuit Application: | Signal |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Cable Exit Angle: | 180° , 90° |
| Sealable: | Yes |
| Mating Alignment: | With |
| Primary Locking Feature: | On the Terminal |
| Product Length: | 1.087 in, 27.6 mm |
| Connector Height: | .748 in, 19 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 80 °C, 85 °C |
| Primary Product Color: | Black |
| Serviceable: | Yes |
| Mating Tab Width: | .059 in, 1.5 mm |
| Mating Alignment Type: | Keyed |
| Degree of Protection: | IP67 |
| Packaging Quantity: | 1 |
| Housing Material: | PBT GF |
| Operating Voltage: | 60 VDC |
| Strain Relief: | Add By Accessory |
| Product Width: | 1.852 in, 47.05 mm |
| Packaging Method: | Carton |
| Number of Positions: | 2 |
| Contact Type: | Tab |
| Connector Shape: | Rectangular |