Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1670615-2

36POS,MIXED,HEADER ASSY,CONV. KIT 25POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
36POS,MIXED,HEADER ASSY,CONV. KIT 25POS
Search Keywords: 116706152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1670615-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • PCB Mount Alignment:
    With
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -30 – 85 °C, -22 – 185 °F
  • Number of Rows:
    3
  • Mating Tab Width:
    .059 in, .11 in, 1.5 mm, 2.8 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Orientation:
    Horizontal
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Alignment:
    With
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Tray
  • Contact Type:
    Tab
  • Primary Product Color:
    Black
  • Number of Positions:
    25
  • Sealable:
    No
  • Contact Mating Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Mating Tab Thickness:
    .024 in, .031 in, .6 mm, .8 mm
  • Centerline (Pitch):
    .165 in, .236 in, 4.2 mm, 6 mm
  • Connector Mounting Type:
    Fixing Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1670615-2 RoHS compliant?
Yes, 1-1670615-2 is RoHS compliant.
What is the lead time for 1-1670615-2?
The standard lead time for 1-1670615-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
23 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
40
$37.23
80
$22.91
120
$18.14
160 +
$17.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!