- Home ›
- All Products›
- 1-1670459-2
1-1670459-2
TE Connectivity / AMP Brand
8POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS MQS REC COD A
Search Keywords: 116704592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1670459-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Connector & Housing Type:Housing for female terminals
-
Sealable:No
-
Packaging Quantity:4000
-
Serviceable:No
-
Number of Positions:8
-
Number of Rows:2
-
Packaging Method:Box
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Primary Product Color:Gray
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:180°
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Product Width:.484 in, 12.3 mm
-
Operating Voltage:25 VAC, 25 VDC
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:.704 in, 17.9 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Strain Relief:Without
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.567 in, 14.4 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):7.5 A
-
Housing Material:PBT GF
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.4565
2,000
$0.3424
3,000
$0.3195
4,000 +
$0.3131
Click for Quote
Log in
to unlock special pricing