- Home ›
- All Products›
- 1-1670195-2
1-1670195-2
TE Connectivity / AMP Brand
AP 0,63 X 0,8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AP 0,63 X 0,8
Search Keywords: 116701952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1670195-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
18000 -
Interface Plating:Tin (Sn)
-
Packaging Quantity:18000
-
Customer Preferred Contact:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Packaging Method:Reel
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Terminal Type:Tab
-
Tab Length:.874 in, 22.2 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Mating Tab Width:.135 in, 3.45 mm
-
PCB Hole Diameter:.04 in, 1 mm
-
Contact Fabrication:Stamped & Formed
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
4,500
$0.3030
9,000
$0.1864
13,500
$0.1476
18,000 +
$0.1447
Click for Quote
Log in
to unlock special pricing