- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-166569-0
1-166569-0
TE Connectivity / AMP Brand
IEC FEMALE HSG.ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
IEC FEMALE HSG.ASSY
Product Highlights:
- Housing
- Mating Type = Receptacle
- Number of Positions = 48
- Number of Rows = 3
- Vertical Mount Angle
Search Keywords: 11665690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-166569-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,546
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
20
$6.00
50
$5.99
100
$5.97
250
$5.96
500
$3.66
750
$2.91
1,000 +
$2.85
Click for Quote
Log in
to unlock special pricing
Accessories