- Home ›
- All Products›
- 1-166089-5
1-166089-5
TE Connectivity / AMP Brand
DUAL LOADED/WITH EARS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DUAL LOADED/WITH EARS
Search Keywords: 11660895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-166089-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material Finish:Matte
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:Without
-
Contact Type:Socket
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:9
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment:Without
-
Mating Alignment:With
-
Circuit Application:Signal
-
Mating Alignment Type:Polarization
-
PCB Mount Retention Type:Mounting Ears
-
Connector & Housing Type:Receptacle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Retention Within Housing:Without
-
Packaging Method:Tube
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:15
-
Contact Mating Area Plating Material Thickness:15 µin
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
Connector Mounting Type:Board Mount
-
Number of Dual Positions:15
-
Contact Current Rating (Max):3 A
-
Termination Method to Wire & Cable:Solder Eyelet
-
Housing Material:Thermoplastic Polyester -20% GF
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Height:.53 in, 13.4 mm
-
Termination Post & Tail Length:.13 in, 3.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
257
$14.11
513
$7.48
770
$5.26
1,026 +
$5.16
Click for Quote
Log in
to unlock special pricing