- Home ›
- All Products›
- 1-1659282-0
1-1659282-0
TE Connectivity / AMP Brand
H2804/5000
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H2804/5000
Search Keywords: 116592820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1659282-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Terminal Orientation:Straight
-
Sealable:No
-
Housing Material:Polypropylene
-
Packaging Quantity:5000
-
Number of Positions:1
-
Packaging Method:Carton
-
Primary Product Color:Natural
-
UL Flammability Rating:UL 94HB
-
Terminal Type:Receptacle , Tab
-
Operating Temperature Range:-10 – 130 °C, -14 – 266 °F
-
Product Length:.95 in, 24.2 mm
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,250
$0.2385
2,500
$0.1788
3,750
$0.1669
5,000 +
$0.1636
Click for Quote
Log in
to unlock special pricing