- Home ›
- All Products›
- 1-1659281-0
1-1659281-0
TE Connectivity / AMP Brand
H2799/5000
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
H2799/5000
Search Keywords: 116592810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1659281-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Carton
-
Housing Material:Nylon
-
Number of Positions:1
-
Packaging Quantity:5000
-
Terminal Orientation:Straight
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Primary Product Color:Black
-
Operating Temperature Range:-30 – 80 °C, -22 - 176 °F
-
Terminal Type:Receptacle , Tab
-
Connector & Housing Type:Receptacle
-
Product Length:.96 in, 24.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3,750
$0.6680
7,500
$0.3537
11,250
$0.2489
15,000 +
$0.2439
Click for Quote
Log in
to unlock special pricing