- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-1659254-0
1-1659254-0
TE Connectivity / AMP Brand
H25910/R8000
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
H25910/R8000
Search Keywords: 116592540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1659254-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:17 – 15 AWG, 1 – 1.5 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Ships today, if you order in
Minimum Order Quantity:
650
Price (USD)
Qty
Unit Price
650
$0.100
3,200
$0.097
6,400
$0.096
12,700
$0.094
48,000 +
$0.092
Click for Quote
Log in
to unlock special pricing