Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658624-0

050 NOVO DUAL 30DP FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
050 NOVO DUAL 30DP FT
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 50
  • Receptacle
  • Mating Polarization Method = Dual Polarizing Bar
  • With Mating Polarization
Search Keywords: 116586240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658624-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658624-0 discontinued?
Yes, 1-1658624-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1658624-0 RoHS compliant?
Yes, 1-1658624-0 is RoHS compliant.
What is the lead time for 1-1658624-0?
The standard lead time for 1-1658624-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,398
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$39.18
500
$39.08
1,000
$38.97
1,800
$38.88
3,600
$19.86
5,400
$13.52
7,200 +
$13.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!