Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658623-0

50 NOVO MIL 30DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
50 NOVO MIL 30DP, LEAD FREE
Product Highlights:
  • With Contacts
  • Connector Type = NOVO
  • Housing Gender = Receptacle
  • 50 Positions
  • Receptacle
Search Keywords: 116586230
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658623-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658623-0 RoHS compliant?
Yes, 1-1658623-0 is RoHS compliant.
What is the lead time for 1-1658623-0?
The standard lead time for 1-1658623-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,524
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1350
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.97
250
$3.30
500
$3.06
1,000
$2.92
1,350
$2.78
2,700
$2.73
4,050
$2.72
5,400 +
$2.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!