Available Replacements
Equivalente no RoHS
1-746288-0 1-746288-0 TE Connectivity / AMP Brand
1-746288-0

TE Connectivity / AMP Brand

In Stock: 554

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658622-0

50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
50 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 50
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 116586220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658622-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658622-0 RoHS compliant?
Yes, 1-1658622-0 is RoHS compliant.
What is the lead time for 1-1658622-0?
The standard lead time for 1-1658622-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,484
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1350
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.12
250
$3.44
500
$3.25
1,000
$3.19
1,350
$3.17
2,700
$3.16
4,050
$3.15
5,400 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!