- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658621-3
1-1658621-3
TE Connectivity / AMP Brand
044 NOVO CTR&MIL 15DP FT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
044 NOVO CTR&MIL 15DP FT
Search Keywords: 116586213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658621-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Ships today, if you order in
Minimum Order Quantity:
72
Order Increment:
72
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
72
$1.64
144
$1.62
288
$1.58
504
$1.56
1,008
$1.51
2,520
$1.50
5,040
$1.48
7,560 +
$1.47
Click for Quote
Log in
to unlock special pricing