Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658621-0

50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 50
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 116586210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658621-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658621-0 RoHS compliant?
Yes, 1-1658621-0 is RoHS compliant.
What is the lead time for 1-1658621-0?
The standard lead time for 1-1658621-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,758
Can Ship immediately
Manufacturer Stock:
11,834 can ship
Minimum Order Quantity:
36
Order Increment:
36
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$2.19
108
$2.00
252
$1.96
504
$1.95
1,008
$1.94
2,520 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!