Available Replacements
Non-RoHS Equivalent
1-499997-0 1-499997-0 TE Connectivity / AMP Brand
1-499997-0

TE Connectivity / AMP Brand

In Stock: 10

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658620-0

50 NOVO MIL 15DP, LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
50 NOVO MIL 15DP, LEAD FREE
Product Highlights:
  • Connector Type = NOVO
  • Number of Positions = 50
  • Receptacle
  • Mating Polarization Method = Military
  • With Mating Polarization
Search Keywords: 116586200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658620-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658620-0 RoHS compliant?
Yes, 1-1658620-0 is RoHS compliant.
What is the lead time for 1-1658620-0?
The standard lead time for 1-1658620-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,096
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1350
8 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.33
250
$2.95
500
$2.74
1,000
$2.56
1,350
$2.42
2,700
$2.28
4,050
$2.27
5,400 +
$2.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!