- Home ›
- All Products›
- 1-1658548-1
1-1658548-1
TE Connectivity / AMP Brand
FPH-0801G=FLXPAC HDR P 08 RA LF
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
FPH-0801G=FLXPAC HDR P 08 RA LF
Search Keywords: 116585481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658548-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
FFC Cable Entry:Straight
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Contact Type:Pin
-
Packaging Quantity:50
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Contact Current Rating (Max):2 A
-
Mating Alignment Type:Polarization
-
Mating Retention Type:Latch
-
Housing Material:Nylon
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:8
-
Contact Layout:Inline
-
Number of Rows:1
-
Packaging Method:Tray
-
FFC Connector Product Type:Header
-
PCB Mount Retention:Without
-
Panel Mount Feature:Without
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$30.66
25
$30.58
50
$30.51
75
$30.43
150
$16.11
225
$11.34
300 +
$11.11
Click for Quote
Log in
to unlock special pricing