- Home ›
- All Products›
- 1-1658528-7
TE Connectivity / AMP Brand
1-1658528-7
636-2630LF=FEM SKT BLADE POL 1
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = 636 Series
- Number of Positions = 26
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1658528-7 |
| Alias/AKA: | 636-2630LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mating Alignment Type: | Polarization |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Connector Product Type: | Connector Assembly |
| Contact Mating Area Plating Material: | Gold |
| Connector System: | Wire-to-Board |
| Number of Rows: | 2 |
| Circuit Application: | Signal |
| Mating Retention: | Without |
| Connector & Housing Type: | Receptacle |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Contact Current Rating (Max): | 1 A |
| Number of Positions: | 26 |
| Contact Mating Area Plating Material Thickness: | 15 µin |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Mating Square Post Dimension: | .025 in, .64 mm |
| Wire Contact Termination Area Plating Thickness: | 5 µin, .127 µm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Black |