- Home ›
- All Products›
- 1-1658528-5
TE Connectivity / AMP Brand
1-1658528-5
636-2030LF=FEM SKT BLADE POL 1
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = 636 Series
- Number of Positions = 20
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658528-5
-
Alias/AKA:636-2030LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material Thickness:15 µin
-
Number of Positions:20
-
Contact Mating Area Plating Material:Gold
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Contact Current Rating (Max):1 A
-
Number of Rows:2
-
Connector System:Wire-to-Board
-
Connector Product Type:Connector Assembly
-
Connector & Housing Type:Receptacle
-
Mating Retention:Without
-
Circuit Application:Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Wire Contact Termination Area Plating Thickness:5 µin, .127 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black