- Home ›
- All Products›
- 1-1658528-2
TE Connectivity / AMP Brand
1-1658528-2
636-1430LF=FEM SKT BLADE POL 1
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
636-1430LF=FEM SKT BLADE POL 1
Product Highlights:
- Connector Type = 636 Series
- Number of Positions = 14
- Receptacle
- Mating Polarization Type = Center & Military
- With Mating Polarization
Search Keywords: 116585282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658528-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Contact Current Rating (Max):1 A
-
Compatible With Wire & Cable Type:Ribbon Cable
-
Housing Color:Black
-
Connector & Housing Type:Receptacle
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Wire Contact Termination Area Plating Material:Gold Flash
-
Mating Retention:Without
-
Mating Alignment Type:Polarization
-
Number of Rows:2
-
Number of Positions:14
-
Contact Mating Area Plating Material:Gold
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material Thickness:15 µin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Wire Contact Termination Area Plating Thickness:5 µin, .127 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Frequently Asked Questions
Is 1-1658528-2 RoHS compliant?
Yes, 1-1658528-2 is RoHS compliant.
What is the lead time for 1-1658528-2?
The standard lead time for 1-1658528-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
750
$5.70
1,500
$3.02
2,250
$2.13
3,000 +
$2.09
Click for Quote
Log in
to unlock special pricing