Available Replacements
旧同等品
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658528-1

636-1030LF=FEM SKT BLADE POL 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
636-1030LF=FEM SKT BLADE POL 1
Product Highlights:
  • Connector Type = 636 Series
  • Number of Positions = 10
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 116585281
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658528-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 91
Row-to-Row Spacing: .1 in, 2.54 mm
Number of Rows: 2
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Material Thickness: 15 µin
Connector Mounting Type: Cable Mount (Free-Hanging)
Mating Alignment Type: Polarization
Circuit Application: Signal
Wire Contact Termination Area Plating Material: Gold Flash
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Connector Product Type: Connector Assembly
Mating Square Post Dimension: .025 in, .64 mm
Number of Positions: 10
Connector & Housing Type: Receptacle
Wire Contact Termination Area Plating Material Thickness: 5 µin, .127 µm
Mating Retention: Without
Centerline (Pitch): .1 in, 2.54 mm
Contact Current Rating (Max): 1 A
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Housing Color: Black
Compatible With Wire & Cable Type: Ribbon Cable
Connector System: Wire-to-Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-1658528-1?
The recommended replacement for 1-1658528-1 is 636-1030 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1-1658528-1 RoHS compliant?
Yes, 1-1658528-1 is RoHS compliant.
What is the lead time for 1-1658528-1?
The standard lead time for 1-1658528-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
91
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.069
91
$2.790
182
$2.660
273
$2.650
546
$2.550
1,001
$2.440
2,548
$2.380
5,005
$2.130
7,553 +
$2.110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!