- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658528-0
TE Connectivity / AMP Brand
1-1658528-0
636-0630LF=FEM SKT BLAD POL
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
636-0630LF=FEM SKT BLAD POL
Product Highlights:
- Connector Type = 636 Series
- Number of Positions = 6
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 116585280
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1658528-0 |
| Alias/AKA: | 636-0630LF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Termination Method: | IDT |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1658528-0 RoHS compliant?
Yes, 1-1658528-0 is RoHS compliant.
What is the lead time for 1-1658528-0?
The standard lead time for 1-1658528-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
500
$2.27
1,000
$1.40
1,500
$1.11
2,000 +
$1.09
Click for Quote
Log in
to unlock special pricing