- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658527-3
1-1658527-3
TE Connectivity / AMP Brand
622-4041LF FEM SOCKT,LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
622-4041LF FEM SOCKT,LEAD FREE
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 40
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 116585273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658527-3
-
Alias/AKA:622-4041LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 5/25/26
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$4.16
100
$4.12
250
$4.08
500
$4.07
1,000
$4.06
2,500
$4.05
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing
Accessories