- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658527-0
1-1658527-0
TE Connectivity / AMP Brand
622-2641LF FEM SOCKT,LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
622-2641LF FEM SOCKT,LEAD FREE
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 26
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 116585270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658527-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,260
can ship 7/2/26
Minimum Order Quantity:
42
Order Increment:
42
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
42
$4.12
84
$3.96
126
$3.92
252
$3.74
504
$3.56
1,008
$3.39
2,520
$3.17
5,040 +
$3.16
Click for Quote
Log in
to unlock special pricing