- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658526-9
1-1658526-9
TE Connectivity / AMP Brand
609-3441LF FEM SOCKT,LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
609-3441LF FEM SOCKT,LEAD FREE
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 34
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 116585269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658526-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$9.43
28
$8.96
56
$8.75
112
$8.57
252
$8.39
504
$8.29
1,008 +
$8.24
Click for Quote
Log in
to unlock special pricing
Accessories