Available Replacements
Non-RoHS Equivalent
2-1437021-6 2-1437021-6 TE Connectivity / AMP Brand
2-1437021-6

TE Connectivity / AMP Brand

In Stock: 938

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658526-8

609-3430LF FEM SOCKT,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
609-3430LF FEM SOCKT,LEAD FREE
Search Keywords: 116585268
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658526-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658526-8 RoHS compliant?
Yes, 1-1658526-8 is RoHS compliant.
What is the lead time for 1-1658526-8?
The standard lead time for 1-1658526-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,465
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
280
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.942
5
$27.220
50
$27.150
100
$27.080
280
$27.010
560
$14.260
840
$9.800
1,120 +
$9.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!