- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1658526-6
1-1658526-6
TE Connectivity / AMP Brand
26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
26 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 26
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 116585266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658526-6
-
Alias/AKA:609-2641LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
On Order:
840
can ship 6/19/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
315
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$10.78
100
$8.67
250
$8.63
315
$8.42
630
$7.73
945
$7.69
1,260 +
$7.65
Click for Quote
Log in
to unlock special pricing