Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658526-2

609-2030LF FEM SOCKT,LEAD FREE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
609-2030LF FEM SOCKT,LEAD FREE
Product Highlights:
  • Connector Type = AMP-LATCH
  • Number of Positions = 20
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 116585262
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658526-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 49
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658526-2 RoHS compliant?
Yes, 1-1658526-2 is RoHS compliant.
What is the lead time for 1-1658526-2?
The standard lead time for 1-1658526-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 469
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
490
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.32
100
$9.52
250
$9.12
490
$8.71
980
$8.33
1,470
$8.14
1,960 +
$8.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!