Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1658071-5

MSB0.80RC-ASY140DP,-,F,VCTY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MSB0.80RC-ASY140DP,-,F,VCTY
Search Keywords: 116580715
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1658071-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 22
Type: Mictor SB Connector
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 140
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: (9.5/1.25)/Contact A
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1658071-5 RoHS compliant?
Yes, 1-1658071-5 is RoHS compliant.
What is the lead time for 1-1658071-5?
The standard lead time for 1-1658071-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
33
$36.45
66
$22.43
99
$17.76
132 +
$17.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!