- Home ›
- All Products›
- 1-1658063-2
1-1658063-2
TE Connectivity / AMP Brand
MSB0.80PL5ASY56DP,-,10,VCTY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80PL5ASY56DP,-,10,VCTY
Search Keywords: 116580632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658063-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Board-to-Board Configuration:Parallel
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Board-to-Board
-
Number of Positions:56
-
PCB Mount Retention:With
-
Mating Alignment:With
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Tab Thickness:.008 in, .2 mm
-
Contact Type:Pin
-
Sealable:No
-
Centerline (Pitch):.031 in, .8 mm
-
PCB Mount Orientation:Vertical
-
Rectangular Termination Post & Tail Width:.037 in, .94 mm
-
Contact Mating Area Plating Material Thickness:10 µin, .38 µm
-
Housing Material:LCP
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Current Rating (Max):9.5 A
-
Mating Tab Width:.015 in, .38 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-65 – 125 °C
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Packaging Type:Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
22
$9.03
44
$8.63
66
$8.60
110
$8.38
264
$7.92
506
$7.71
1,012 +
$7.20
Click for Quote
Log in
to unlock special pricing