- Home ›
- All Products›
- 1-1658015-4
1-1658015-4
TE Connectivity / AMP Brand
MSB0.80PL11ASY112DP,-,10,VCTY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80PL11ASY112DP,-,10,VCTY
Search Keywords: 116580154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658015-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Sealable:No
-
Stackable:No
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Alignment Type:Locating Posts
-
Impedance:100 Ω
-
Insulation Resistance:2 MΩ
-
Contact Type:Pin
-
Mating Tab Width:.015 in, .38 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:9.8425 µin, .25 µm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Stack Height:.433 in, 11 mm
-
Assembly Process Feature:None
-
Packaging Quantity:22
-
Connector Contact Load Condition:Differential Load
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
Number of Positions:112
-
PCB Thickness (Recommended):.25 in, .06 mm
-
Dielectric Withstanding Voltage (Max):675 VAC
-
Mating Tab Thickness:.008 in, .2 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Gold
-
Rectangular Termination Post & Tail Width:.037 in, .94 mm
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Contact Current Rating (Max):1.25 A, 9.5 A
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Centerline (Pitch):.031 in, .8 mm
-
Contact Shape & Form:Single Beam , Square
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
Board-to-Board Configuration:Parallel
-
Mating Alignment:Without
-
Operating Voltage:125 VAC
-
PCB Contact Termination Area Plating Material Thickness:9.8425 µin, .25 µm
-
Connector Height:.395 in, 10.06 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
-
Packaging Type:Box , Tray
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
28
$25.51
55
$15.98
83
$12.58
110 +
$12.32
Click for Quote
Log in
to unlock special pricing