- Home ›
- All Products›
- 1-1658012-1
1-1658012-1
TE Connectivity / AMP Brand
MSB0.80RC-ASY28DP,-,10,VCTY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80RC-ASY28DP,-,10,VCTY
Search Keywords: 116580121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1658012-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Insulation Resistance:2 MΩ
-
Mating Tab Width:.015 in, .38 mm
-
Impedance:100 Ω
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:9.8425 µin
-
Stackable:No
-
Dielectric Withstanding Voltage (Max):675 VAC
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Orientation:Vertical
-
Mating Alignment:Without
-
Connector Contact Load Condition:Differential Load
-
Centerline (Pitch):.031 in, .8 mm
-
Mating Tab Thickness:.008 in, .2 mm
-
Packaging Quantity:96
-
Contact Shape & Form:Single Beam
-
Stack Height:1.181 in, 11 mm, 16 mm, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm, 9 mm
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Assembly Process Feature:None
-
PCB Mount Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:9.8425 µin, .25 µm
-
Operating Voltage:125 VAC
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Rectangular Termination Post & Tail Width:.07 in, 1.77 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Gold
-
PCB Mount Retention:With
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Mount Alignment Type:Locating Posts
-
Contact Current Rating (Max):1.25 A, 9.5 A
-
Number of Positions:28
-
Connector System:Board-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
Connector Height:.12 in, 3.05 mm
-
Circuit Application:Power & Signal
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tray
-
Row-to-Row Spacing:.136 in
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
120
$12.62
240
$7.77
360
$6.15
480 +
$6.03
Click for Quote
Log in
to unlock special pricing