- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1-1644055-2
1-1644055-2
TE Connectivity / AMP Brand
Rectangular Connector Housing - Plug - Male or Female Contact Type - 6 Positions - 2 Rows - Latch Holder - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Plug - Male or Female Contact Type - 6 Positions - 2 Rows - Latch Holder - Crimp Termination - Natural.
Search Keywords: 116440552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1644055-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Agency/Standard:CSA , UL
-
Agency/Standard Number:E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,012
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.5150
500
$0.3874
1,500
$0.3776
3,000
$0.3727
6,000
$0.3678
10,500
$0.3629
15,000
$0.3610
25,500 +
$0.3544
Click for Quote
Log in
to unlock special pricing