- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1634816-0
1-1634816-0
TE Connectivity / AMP Brand
BNC/TNC HEXAGONAL NUT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
BNC/TNC HEXAGONAL NUT
Product Highlights:
- Jam Nut
- Connector Type = ZDC/BNC
- Commercial Grade
- Brass Body Material
- Nickel Body Plating
Search Keywords: 116348160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634816-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Nut
-
Dimension:14 x 2.5 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,848
Ships today, if you order in
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
350
$0.405
1,200
$0.392
4,700 +
$0.371
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT