- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1634629-0
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-1634629-0
BNC Ins Str PCB Skt 75Ohm Black
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
BNC Ins Str PCB Skt 75Ohm Black
Product Highlights:
- Connector
- Connector Type = ZDC/BNC
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
Search Keywords: 116346290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634629-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:85(Max) °C
-
Dimension:14.76 x 15.8 x 43.9 mm
Product Guides
+
Frequently Asked Questions
Is 1-1634629-0 discontinued?
Yes, 1-1634629-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1634629-0?
The recommended replacement for 1-1634629-0 is 5415632-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1634629-0 RoHS compliant?
Yes, 1-1634629-0 is RoHS compliant.
What is the lead time for 1-1634629-0?
The standard lead time for 1-1634629-0 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.