- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1634613-0
Available Replacements
Değişim Önerildi
TE Connectivity / AMP Brand
1-1634613-0
BNC LOW PROFILE R/A INSULATED PCB SOCKET 50 OHM BLACK
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
BNC LOW PROFILE R/A INSULATED PCB SOCKET 50 OHM BLACK
Search Keywords: 116346130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634613-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:35.5 x 14.7 x 13.16 mm
Product Guides
+
Frequently Asked Questions
Is 1-1634613-0 discontinued?
Yes, 1-1634613-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1634613-0?
The recommended replacement for 1-1634613-0 is 5227161-9 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1634613-0 RoHS compliant?
Yes, 1-1634613-0 is RoHS compliant.
What is the lead time for 1-1634613-0?
The standard lead time for 1-1634613-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.