- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1634612-0
1-1634612-0
TE Connectivity / AMP Brand
BNC HIGH PROFILE R/A INSULATED PCB SOCKET 50 OHM BLACK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BNC HIGH PROFILE R/A INSULATED PCB SOCKET 50 OHM BLACK
Search Keywords: 116346120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634612-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:ZDC/BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:34.9 x 14.7 x 15.8 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.