Available Replacements
교체 권장
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1634218-2

9w D plg W B/L & 4-40 inserts 15u" gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
9w D plg W B/L & 4-40 inserts 15u" gold
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 116342182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1634218-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1634218-2 discontinued?
Yes, 1-1634218-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1634218-2?
The recommended replacement for 1-1634218-2 is 2301826-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1634218-2 RoHS compliant?
Yes, 1-1634218-2 is RoHS compliant.
What is the lead time for 1-1634218-2?
The standard lead time for 1-1634218-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately You may purchase all in-stock quantity of 67
Stock lot only:
67
Minimum Order Quantity:
80
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.891
80
$0.810
450
$0.770
1,700
$0.750
4,400
$0.720
13,900 +
$0.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!