- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1-1634201-2
1-1634201-2
TE Connectivity / AMP Brand
PRFDD3-16F-BB0GW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRFDD3-16F-BB0GW
Search Keywords: 116342012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634201-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$6.02
1,000
$3.19
1,500
$2.24
2,000 +
$2.20
Click for Quote
Log in
to unlock special pricing