- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1-1634200-7
1-1634200-7
TE Connectivity / AMP Brand
PREDD3-07F-BB0FW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PREDD3-07F-BB0FW
Search Keywords: 116342007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634200-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.21
100
$3.20
300
$2.98
500
$2.82
1,000
$2.81
2,500
$2.67
5,000 +
$2.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments