- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1634010-0
TE Connectivity / AMP Brand
1-1634010-0
MMCX RIGHT ANGLE PCB MOUNT SOCKET RECEPTACLE 50 OHMS
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
MMCX RIGHT ANGLE PCB MOUNT SOCKET RECEPTACLE 50 OHMS
Product Highlights:
- Jack Receptacle
- Terminate To Printed Circuit Board
- Body Style = Elbow
- Not Surface Mountable
Search Keywords: 116340100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634010-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:165(Max) °C
-
Dimension:3.5 x 6.5 x 3.8 mm
Product Guides
+
Frequently Asked Questions
Is 1-1634010-0 discontinued?
Yes, 1-1634010-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1634010-0?
The recommended replacement for 1-1634010-0 is 1408151-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1634010-0 RoHS compliant?
Yes, 1-1634010-0 is RoHS compliant.
What is the lead time for 1-1634010-0?
The standard lead time for 1-1634010-0 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.