- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1634009-0
TE Connectivity / AMP Brand
1-1634009-0
MMCX Str PCB Skt 50Ohm Gold Pl
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MMCX Str PCB Skt 50Ohm Gold Pl
Product Highlights:
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Not Surface Mountable
Search Keywords: 116340090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1634009-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MMCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:3.5 x 3.5 x 4.5 mm
Tools/3D Models
+
Frequently Asked Questions
Is 1-1634009-0 RoHS compliant?
Yes, 1-1634009-0 is RoHS compliant.
What is the lead time for 1-1634009-0?
The standard lead time for 1-1634009-0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,765
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
7 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$5.74
25
$5.48
50
$5.37
100
$5.26
300
$5.08
500
$5.00
1,000 +
$4.89
Click for Quote
Log in
to unlock special pricing