Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1634007-0

Conn MMCX PL 50Ohm Solder ST Thru-Hole Gold Bag/Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
Conn MMCX PL 50Ohm Solder ST Thru-Hole Gold Bag/Box
Product Highlights:
  • Plug Receptacle
  • Terminate To Printed Circuit Board
  • Body Style = Straight
  • Not Surface Mountable
  • Bulkhead Jack
Search Keywords: 116340070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1634007-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    MMCX3746
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    PL3733
  • Mounting:
    Through Hole3738
  • Body Orientation:
    Straight3728
  • Terminate To:
    PCB3744
  • Termination Method:
    Solder3745
  • Operating Temperature:
    165(Max) °C
  • Dimension:
    3.5 x 3.5 x 4.53741mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1634007-0 discontinued?
Yes, 1-1634007-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1634007-0 RoHS compliant?
Yes, 1-1634007-0 is RoHS compliant.
What is the lead time for 1-1634007-0?
The standard lead time for 1-1634007-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,303
Ships today, if you order in
Minimum Order Quantity:
33
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
33
$2.13
250
$2.04
800 +
$1.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!