Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1634000-0

MMCX STRAIGHT PLUG CRIMP RG174 50 OHMS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
MMCX STRAIGHT PLUG CRIMP RG174 50 OHMS
Product Highlights:
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Type = Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, RG 174 A/U, RG 188 A/U, RG 316/U, URM95
  • Body Style = Straight
Search Keywords: 116340000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1634000-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50 Ω
Operating Frequency: 6 GHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1634000-0 discontinued?
Yes, 1-1634000-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1634000-0 RoHS compliant?
Yes, 1-1634000-0 is RoHS compliant.
What is the lead time for 1-1634000-0?
The standard lead time for 1-1634000-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,131
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.89
90
$3.83
200
$3.76
400
$3.68
500
$3.61
1,000
$2.92
2,500 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!