Image is representational - see mfr. specs

.062 SOCKET TYPE III+ LOOSE PIECE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
.062 SOCKET TYPE III+ LOOSE PIECE
Search Keywords: 11630920
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-163092-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Wire Contact Termination Area Plating Material Finish:
    Bright
  • Contact Type:
    Socket
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Retention Within Housing:
    With
  • Contact Current Rating (Max):
    13 A
  • Wire Contact Termination Area Plating Material:
    Gold Flash
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Orientation:
    Straight
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Brass
  • Wire Insulation Support:
    With
  • Packaging Quantity:
    200
  • Contact Underplating Material:
    Nickel
  • Power Contact Type:
    Contact
  • Contact Underplating Material Thickness:
    30 µin, .76 µm
  • Wire Size:
    26 – 24 AWG, .12 – .2 mm²
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Wire Contact Termination Area Plating Thickness:
    40 µin, 1.02 µm
  • Mating Pin Diameter:
    .062 in, 1.57 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Packaging Method:
    Bag , Loose Piece
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Size:
    Size 16
  • Compatible With Discrete Wire Type:
    Stranded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
47 Weeks can ship 4/6/27
Backorder
Price (USD)
Qty
Unit Price
3,750
$428.12
7,500
$218.66
11,250
$148.84
15,000 +
$145.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!