1-163087-1
TE Connectivity / AMP Brand
SPEC.PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPEC.PLATED
Product Highlights:
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.14 - 1.80 mm
- Brass Contact Base Material
Search Keywords: 11630871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-163087-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
3,750
$1.856
7,500
$0.980
11,250
$0.674
15,000 +
$0.660
Click for Quote
Log in
to unlock special pricing